Power Integrations, LNK305PN Step-Down Switching Regulator, 1-Channel 280mA 7-Pin, DIPB

RS Stock No.: 146-5633Brand: Power IntegrationsManufacturers Part No.: LNK305PN
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

280mA

Maximum Output Voltage

700 V

Regulator Function

Boost, Buck, Flyback

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

7

Maximum Switching Frequency

70 kHz

Package Type

DIPB

Length

9.83mm

Height

3.68mm

Width

3.68mm

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 170.62

AED 3.412 Each (In a Tube of 50) (ex VAT)

AED 179.15

AED 3.583 Each (In a Tube of 50) (inc. VAT)

Power Integrations, LNK305PN Step-Down Switching Regulator, 1-Channel 280mA 7-Pin, DIPB

AED 170.62

AED 3.412 Each (In a Tube of 50) (ex VAT)

AED 179.15

AED 3.583 Each (In a Tube of 50) (inc. VAT)

Power Integrations, LNK305PN Step-Down Switching Regulator, 1-Channel 280mA 7-Pin, DIPB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 200AED 3.412AED 170.62
250 - 950AED 2.888AED 144.38
1000 - 2450AED 2.572AED 128.62
2500+AED 2.468AED 123.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

280mA

Maximum Output Voltage

700 V

Regulator Function

Boost, Buck, Flyback

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

7

Maximum Switching Frequency

70 kHz

Package Type

DIPB

Length

9.83mm

Height

3.68mm

Width

3.68mm

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in