Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Surface Mount
Pin Count
8
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
SMD-C
Input Voltage Range
85 → 265 V ac
Current Limit
451.5 (Reduced) mA, 575 (Standard) mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Country of Origin
China
AED 31.24
AED 6.248 Each (In a Pack of 5) (ex VAT)
AED 32.80
AED 6.56 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 31.24
AED 6.248 Each (In a Pack of 5) (ex VAT)
AED 32.80
AED 6.56 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Surface Mount
Pin Count
8
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
SMD-C
Input Voltage Range
85 → 265 V ac
Current Limit
451.5 (Reduced) mA, 575 (Standard) mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Country of Origin
China