Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Power Integrations 300V 10A, Dual Diode, 3-Pin D2PAK LQA20B300C

RS Stock No.: 222-6795Brand: Power IntegrationsManufacturers Part No.: LQA20B300C
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TO-263AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

2x Common Cathode Pair

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 32.02

AED 6.405 Each (In a Pack of 5) (ex VAT)

AED 33.62

AED 6.725 Each (In a Pack of 5) (inc. VAT)

Power Integrations 300V 10A, Dual Diode, 3-Pin D2PAK LQA20B300C
Select packaging type

AED 32.02

AED 6.405 Each (In a Pack of 5) (ex VAT)

AED 33.62

AED 6.725 Each (In a Pack of 5) (inc. VAT)

Power Integrations 300V 10A, Dual Diode, 3-Pin D2PAK LQA20B300C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 6.405AED 32.02
25 - 45AED 5.46AED 27.30
50 - 95AED 5.355AED 26.78
100 - 245AED 4.515AED 22.58
250+AED 4.41AED 22.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TO-263AB

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

2x Common Cathode Pair

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more