Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
L Bend, Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V
AED 300.82
AED 10.028 Each (In a Tube of 30) (ex VAT)
AED 315.86
AED 10.529 Each (In a Tube of 30) (inc. VAT)
Power Integrations PFS7723L, PFC Controller, 60 kHz, 12 V 16-Pin, L Bend, Plastic eSIP
30
AED 300.82
AED 10.028 Each (In a Tube of 30) (ex VAT)
AED 315.86
AED 10.529 Each (In a Tube of 30) (inc. VAT)
Power Integrations PFS7723L, PFC Controller, 60 kHz, 12 V 16-Pin, L Bend, Plastic eSIP
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
L Bend, Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V


