Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V
Stock information temporarily unavailable.
AED 363.08
AED 12.102 Each (In a Tube of 30) (ex VAT)
AED 381.23
AED 12.707 Each (In a Tube of 30) (inc. VAT)
Power Integrations PFS7727H, PFC Controller, 60 kHz, 12 V 16-Pin, Plastic eSIP
30
AED 363.08
AED 12.102 Each (In a Tube of 30) (ex VAT)
AED 381.23
AED 12.707 Each (In a Tube of 30) (inc. VAT)
Power Integrations PFS7727H, PFC Controller, 60 kHz, 12 V 16-Pin, Plastic eSIP
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
30 - 90 | AED 12.102 | AED 363.08 |
120 - 240 | AED 9.94 | AED 298.18 |
270 - 480 | AED 9.476 | AED 284.28 |
510+ | AED 9.218 | AED 276.56 |
Technical Document
Specifications
Brand
Power IntegrationsMaximum Switching Frequency
60 kHz
Package Type
Plastic eSIP
Pin Count
16
Maximum Operating Supply Voltage
12 V