Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
7
Maximum Output Current
1.95A
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
DIP
Input Voltage Range
85 → 265 V ac
Current Limit
588mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Output Voltage Range
Minimum of 50 V dc
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Output Current Range
Maximum of 1950 mA
Minimum Output Voltage
50 V dc
Product details
TinySwitch-4 series Offline AC-DC Converters
A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have excellent no-load and light-load efficiency and extremely fast transient response and are available in both through-hole and SMT options.
Line compensated overload power reduces maximum overload variation over input voltage range
Simple ON/OFF control, no loop compensation needed
Selectable current limit through BP/M capacitor value
Self-biased: no bias winding or bias components
Frequency jittering reduces EMI filter costs
Pin-out simplifies heat sinking to the PCB
Accurate hysteretic thermal shutdown protection with automatic recovery
Auto-restart delivers <3% of maximum power in short-circuit and open-loop fault conditions
Extended creepage between MOSFET drain and all other pins
Easily meets all global energy efficiency regulations
No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding
AC-DC Converters, Power Integrations
AED 32.29
AED 6.458 Each (In a Pack of 5) (ex VAT)
AED 33.90
AED 6.781 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 32.29
AED 6.458 Each (In a Pack of 5) (ex VAT)
AED 33.90
AED 6.781 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 10 | AED 6.458 | AED 32.29 |
15+ | AED 5.775 | AED 28.88 |
Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
7
Maximum Output Current
1.95A
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
DIP
Input Voltage Range
85 → 265 V ac
Current Limit
588mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Output Voltage Range
Minimum of 50 V dc
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Output Current Range
Maximum of 1950 mA
Minimum Output Voltage
50 V dc
Product details
TinySwitch-4 series Offline AC-DC Converters
A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package. These devices have excellent no-load and light-load efficiency and extremely fast transient response and are available in both through-hole and SMT options.
Line compensated overload power reduces maximum overload variation over input voltage range
Simple ON/OFF control, no loop compensation needed
Selectable current limit through BP/M capacitor value
Self-biased: no bias winding or bias components
Frequency jittering reduces EMI filter costs
Pin-out simplifies heat sinking to the PCB
Accurate hysteretic thermal shutdown protection with automatic recovery
Auto-restart delivers <3% of maximum power in short-circuit and open-loop fault conditions
Extended creepage between MOSFET drain and all other pins
Easily meets all global energy efficiency regulations
No-load <30 mW with bias winding, <150 mW at 265 VAC without bias winding