Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
7
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
DIPB
Input Voltage Range
85 → 265 V ac
Current Limit
0.802A
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
4.7mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
AED 370.12
AED 7.402 Each (In a Tube of 50) (ex VAT)
AED 388.63
AED 7.772 Each (In a Tube of 50) (inc. VAT)
50
AED 370.12
AED 7.402 Each (In a Tube of 50) (ex VAT)
AED 388.63
AED 7.772 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 7.402 | AED 370.12 |
100 - 100 | AED 7.088 | AED 354.38 |
150+ | AED 6.878 | AED 343.88 |
Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
7
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
DIPB
Input Voltage Range
85 → 265 V ac
Current Limit
0.802A
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
4.7mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C