Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP244YN

RS Stock No.: 146-5732Brand: Power IntegrationsManufacturers Part No.: TOP244YN
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

6

Dimensions

10.67 x 4.7 x 15.31mm

Package Type

TO-220C

Input Voltage Range

85 → 265 V ac

Current Limit

1.445A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

6.6mm

Height

15.31mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 532.88

AED 10.658 Each (In a Tube of 50) (ex VAT)

AED 559.52

AED 11.191 Each (In a Tube of 50) (inc. VAT)

Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP244YN

AED 532.88

AED 10.658 Each (In a Tube of 50) (ex VAT)

AED 559.52

AED 11.191 Each (In a Tube of 50) (inc. VAT)

Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP244YN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
50 - 50AED 10.658AED 532.88
100 - 100AED 10.185AED 509.25
150+AED 9.922AED 496.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

6

Dimensions

10.67 x 4.7 x 15.31mm

Package Type

TO-220C

Input Voltage Range

85 → 265 V ac

Current Limit

1.445A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

6.6mm

Height

15.31mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more