Technical Document
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line
Switch On Resistance
15.2Ω
Maximum Operating Current
1.37A
Number of Outputs
1
Power Rating
25W
Protection Features
Over-Temperature
Mounting Type
Through Hole
Package Type
DIPC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Series
TOP253
AED 186.38
AED 3.728 Each (In a Tube of 50) (ex VAT)
AED 195.70
AED 3.914 Each (In a Tube of 50) (inc. VAT)
50
AED 186.38
AED 3.728 Each (In a Tube of 50) (ex VAT)
AED 195.70
AED 3.914 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line
Switch On Resistance
15.2Ω
Maximum Operating Current
1.37A
Number of Outputs
1
Power Rating
25W
Protection Features
Over-Temperature
Mounting Type
Through Hole
Package Type
DIPC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Series
TOP253