Technical Document
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line
Switch On Resistance
2.9Ω
Maximum Operating Current
6.88A
Number of Outputs
1
Power Rating
50W
Protection Features
Over-Temperature
Mounting Type
Through Hole
Package Type
DIPC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Height
3.68mm
Series
TOP258
AED 425.25
AED 8.505 Each (In a Tube of 50) (ex VAT)
AED 446.51
AED 8.93 Each (In a Tube of 50) (inc. VAT)
50
AED 425.25
AED 8.505 Each (In a Tube of 50) (ex VAT)
AED 446.51
AED 8.93 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line
Switch On Resistance
2.9Ω
Maximum Operating Current
6.88A
Number of Outputs
1
Power Rating
50W
Protection Features
Over-Temperature
Mounting Type
Through Hole
Package Type
DIPC
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Height
3.68mm
Series
TOP258