Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Maximum Output Voltage
5 V dc
Mounting Type
Through Hole
Pin Count
11
Maximum Output Current
7A
Dimensions
10.16 x 8.89 x 2.34mm
Package Type
eDIP-12
Input Voltage Range
85 → 265 V ac
Current Limit
1.39A
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
8.89mm
Height
2.34mm
Minimum Operating Temperature
-40 °C
Output Current Range
7 A
Output Voltage Range
5 V dc
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Product details
TOPSwitch-JX series Offline AC-DC Converters
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.
Energy efficient over entire load range; no-load power <100 mW at 265 VAC
Multi-mode PWM control maximizes efficiency at all loads
Accurate programmable current limit
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
725V rated power MOSFET
Auto-restart limits power delivery to <3% during overload faults
Output over-voltage, over-current and short-circuit protection
Accurate thermal shutdown with large hysteresis
Package Options:
eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
eSIP-7C package with vertical orientation for minimum PCB footprint
eSOP-12 low-profile SMT package for ultra-slim designs
AC-DC Converters, Power Integrations
AED 29.36
AED 5.871 Each (In a Pack of 5) (ex VAT)
AED 30.83
AED 6.165 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 29.36
AED 5.871 Each (In a Pack of 5) (ex VAT)
AED 30.83
AED 6.165 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 5.871 | AED 29.36 |
25 - 95 | AED 4.532 | AED 22.66 |
100 - 245 | AED 4.378 | AED 21.89 |
250 - 495 | AED 4.274 | AED 21.37 |
500+ | AED 4.223 | AED 21.12 |
Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Maximum Output Voltage
5 V dc
Mounting Type
Through Hole
Pin Count
11
Maximum Output Current
7A
Dimensions
10.16 x 8.89 x 2.34mm
Package Type
eDIP-12
Input Voltage Range
85 → 265 V ac
Current Limit
1.39A
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
8.89mm
Height
2.34mm
Minimum Operating Temperature
-40 °C
Output Current Range
7 A
Output Voltage Range
5 V dc
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Product details
TOPSwitch-JX series Offline AC-DC Converters
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.
Energy efficient over entire load range; no-load power <100 mW at 265 VAC
Multi-mode PWM control maximizes efficiency at all loads
Accurate programmable current limit
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
725V rated power MOSFET
Auto-restart limits power delivery to <3% during overload faults
Output over-voltage, over-current and short-circuit protection
Accurate thermal shutdown with large hysteresis
Package Options:
eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
eSIP-7C package with vertical orientation for minimum PCB footprint
eSOP-12 low-profile SMT package for ultra-slim designs