Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Power-One Embedded Switch Mode Power Supply (SMPS), BLP55-1005G, 5V dc, 11A, 55W, 1 Output, 85 → 264V ac Input

RS Stock No.: 149-203Brand: Power-OneManufacturers Part No.: BLP55-1005G
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

11A

Power Rating

55W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29.7mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Power-One Embedded Switch Mode Power Supply (SMPS), BLP55-1005G, 5V dc, 11A, 55W, 1 Output, 85 → 264V ac Input

P.O.A.

Power-One Embedded Switch Mode Power Supply (SMPS), BLP55-1005G, 5V dc, 11A, 55W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5V dc

Output Current

11A

Power Rating

55W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

29.7mm

Efficiency

70%

Minimum Temperature

0°C

Weight

230g

Maximum Temperature

+70°C