Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 13A, Single Gang RCD Socket, Surface Mount, Switched, 230 V ac

RS Stock No.: 325-674Brand: PowerbreakerManufacturers Part No.: H82MP-C
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Number of Gangs

1

Mounting Style

Surface Mount

Switched

Yes

Voltage Rating

230 V ac

Current Rating

13A

Number of Poles

2

Country of Origin

Malaysia

Product details

Unswitched Sockets - Metalclad

The added strength of the design makes these products ideal for harsher environments such as schools, factories and industrial applications.

Mechanical latching of contacts - no need to reset the unit on power failure
Can only be reset if any fault is removed
Supplied with back box which has 20mm conduit knockout entries

Standards

BS4293

Power Breaker RCDs

Stock information temporarily unavailable.

P.O.A.

RS PRO 13A, Single Gang RCD Socket, Surface Mount, Switched, 230 V ac

P.O.A.

RS PRO 13A, Single Gang RCD Socket, Surface Mount, Switched, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Mounting Style

Surface Mount

Switched

Yes

Voltage Rating

230 V ac

Current Rating

13A

Number of Poles

2

Country of Origin

Malaysia

Product details

Unswitched Sockets - Metalclad

The added strength of the design makes these products ideal for harsher environments such as schools, factories and industrial applications.

Mechanical latching of contacts - no need to reset the unit on power failure
Can only be reset if any fault is removed
Supplied with back box which has 20mm conduit knockout entries

Standards

BS4293

Power Breaker RCDs