Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Powerbreaker PowerBreaker H 13A, BS Fixing, Passive, 2 Gang RCD Socket, Polycarbonate, Surface Mount , Switched, 230 V

RS Stock No.: 431-9308Brand: PowerbreakerManufacturers Part No.: K22WP-C
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Material

Polycarbonate

Number of Gangs

2

RCD Type

Passive

Series Name

PowerBreaker H

Colour

White

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

11.3mm

Current Rating

13A

Voltage Rating

230 V ac

Trip Current

30mA

Faceplate Mounting Type

Screwed

Colour Family

White

Earth Terminal

Yes

Width

147mm

Fixing Standard

BS

Number of Poles

2

Series

PowerBreaker H

Height

86.4mm

Switch Style

Rocker

Country of Origin

Malaysia

Product details

Switched Sockets - White Plastic Moulded

Single or 2 gang sockets, available with passive circuitry.

Standards

BS7288; BS1363

Power Breaker RCDs

Stock information temporarily unavailable.

AED 269.96

AED 269.96 Each (ex VAT)

AED 283.46

AED 283.46 Each (inc. VAT)

Powerbreaker PowerBreaker H 13A, BS Fixing, Passive, 2 Gang RCD Socket, Polycarbonate, Surface Mount , Switched, 230 V

AED 269.96

AED 269.96 Each (ex VAT)

AED 283.46

AED 283.46 Each (inc. VAT)

Powerbreaker PowerBreaker H 13A, BS Fixing, Passive, 2 Gang RCD Socket, Polycarbonate, Surface Mount , Switched, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 269.96
10 - 49AED 256.47
50+AED 242.98

Technical Document

Specifications

Material

Polycarbonate

Number of Gangs

2

RCD Type

Passive

Series Name

PowerBreaker H

Colour

White

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

11.3mm

Current Rating

13A

Voltage Rating

230 V ac

Trip Current

30mA

Faceplate Mounting Type

Screwed

Colour Family

White

Earth Terminal

Yes

Width

147mm

Fixing Standard

BS

Number of Poles

2

Series

PowerBreaker H

Height

86.4mm

Switch Style

Rocker

Country of Origin

Malaysia

Product details

Switched Sockets - White Plastic Moulded

Single or 2 gang sockets, available with passive circuitry.

Standards

BS7288; BS1363

Power Breaker RCDs