Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Powerbreaker Grey Weatherproof Switch, 1 Gang, PSW1G2W

RS Stock No.: 390-767Brand: PowerbreakerManufacturers Part No.: PSW1G2W
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Weatherproof Switch

IP Rating

IP66

Colour

Grey

Series

PSW1G2W

Country of Origin

China

Stock information temporarily unavailable.

AED 41.97

AED 41.97 Each (ex VAT)

AED 44.07

AED 44.07 Each (inc. VAT)

Powerbreaker Grey Weatherproof Switch, 1 Gang, PSW1G2W

AED 41.97

AED 41.97 Each (ex VAT)

AED 44.07

AED 44.07 Each (inc. VAT)

Powerbreaker Grey Weatherproof Switch, 1 Gang, PSW1G2W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Weatherproof Switch

IP Rating

IP66

Colour

Grey

Series

PSW1G2W

Country of Origin

China