Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PowerConnections Europe to UK Mains Connector Converter, Rated At 2.5A

RS Stock No.: 783-9577Brand: PowerConnectionsManufacturers Part No.: BCA-BK-3A
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Europe

Country 2

UK

Type 1 Connector

European Plug

Type 2 Connector

UK Converter Plug

Current Rating

2.5A

Connector Type

Euro Transformer to UK Converter Plug

Product details

Battery Charger Converter Plug BCA

This 2 pin European VDE battery charger adaptor (BCA) is an adaptor that converts European CEE VII VDE plug top power supplies to the UK 3 pin BS1363 format. This adapter has been designed with quality in mind and made from durable materials that guarantees long life and safe operation.

Simply slide the Euro 2 pin plug into position and tighten the screw to clamp the euro plug in position.

Features and Benefits

Converts a Euro 2 pin plug (CEE7) to Standard UK three pin plug
Safe and fast method of plug conversion
Will convert both straight and right angled Euro Plugs
BSI approved and RoHS compliant

FAQ's

Does this adapter take flat or round pins?

It only works with two round pin plugs.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.

Stock information temporarily unavailable.

AED 26.78

AED 26.78 Each (ex VAT)

AED 28.12

AED 28.12 Each (inc. VAT)

PowerConnections Europe to UK Mains Connector Converter, Rated At 2.5A
Select packaging type

AED 26.78

AED 26.78 Each (ex VAT)

AED 28.12

AED 28.12 Each (inc. VAT)

PowerConnections Europe to UK Mains Connector Converter, Rated At 2.5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Europe

Country 2

UK

Type 1 Connector

European Plug

Type 2 Connector

UK Converter Plug

Current Rating

2.5A

Connector Type

Euro Transformer to UK Converter Plug

Product details

Battery Charger Converter Plug BCA

This 2 pin European VDE battery charger adaptor (BCA) is an adaptor that converts European CEE VII VDE plug top power supplies to the UK 3 pin BS1363 format. This adapter has been designed with quality in mind and made from durable materials that guarantees long life and safe operation.

Simply slide the Euro 2 pin plug into position and tighten the screw to clamp the euro plug in position.

Features and Benefits

Converts a Euro 2 pin plug (CEE7) to Standard UK three pin plug
Safe and fast method of plug conversion
Will convert both straight and right angled Euro Plugs
BSI approved and RoHS compliant

FAQ's

Does this adapter take flat or round pins?

It only works with two round pin plugs.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.