Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PowerConnections Europe to UK Mains Connector Converter, Rated At 3A

RS Stock No.: 517-482Brand: PowerConnectionsManufacturers Part No.: ECP-BNR-3A
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Europe

Country 2

UK

Type 1 Connector

European Plug

Type 2 Connector

Type G - British 3-pin

Current Rating

3A

Connector Type

European Plug to Type G - British 3-pin

Country

Europe to UK

Stock information temporarily unavailable.

P.O.A.

PowerConnections Europe to UK Mains Connector Converter, Rated At 3A

P.O.A.

PowerConnections Europe to UK Mains Connector Converter, Rated At 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Europe

Country 2

UK

Type 1 Connector

European Plug

Type 2 Connector

Type G - British 3-pin

Current Rating

3A

Connector Type

European Plug to Type G - British 3-pin

Country

Europe to UK