PowerConnections Europe to UK Mains Connector Converter, Rated At 3A

RS Stock No.: 783-9555Brand: PowerConnectionsManufacturers Part No.: ECP-BNR-3A
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Europe

Country 2

UK

Type 1 Connector

European Plug

Type 2 Connector

Type G - British 3-pin

Current Rating

3A

Connector Type

European Plug to Type G - British 3-pin

Country of Origin

China

Product details

Euro Converter Plug ECP

The ECP Converter converts 2.5A CEE7 XV1 (Shaver style) Euro plugs to BS1363 (UK style 3 pin)

Snap cover action and secure with locking screw
External access to BS1362 fuse link
Max load 600W

Stock information temporarily unavailable.

AED 22.58

AED 22.58 Each (ex VAT)

AED 23.71

AED 23.71 Each (inc. VAT)

PowerConnections Europe to UK Mains Connector Converter, Rated At 3A
Select packaging type

AED 22.58

AED 22.58 Each (ex VAT)

AED 23.71

AED 23.71 Each (inc. VAT)

PowerConnections Europe to UK Mains Connector Converter, Rated At 3A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Europe

Country 2

UK

Type 1 Connector

European Plug

Type 2 Connector

Type G - British 3-pin

Current Rating

3A

Connector Type

European Plug to Type G - British 3-pin

Country of Origin

China

Product details

Euro Converter Plug ECP

The ECP Converter converts 2.5A CEE7 XV1 (Shaver style) Euro plugs to BS1363 (UK style 3 pin)

Snap cover action and secure with locking screw
External access to BS1362 fuse link
Max load 600W