PowerConnections Italy to UK Mains Connector Converter, Rated At 10A

RS Stock No.: 783-9571Brand: PowerConnectionsManufacturers Part No.: ICP3-BK-R-10A
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Italy

Country 2

UK

Type 1 Connector

Italian 3 Pin

Type 2 Connector

Type G - British 3-pin

Current Rating

10A

Connector Type

Italian 3 Pin to B31363

Country of Origin

China

Product details

3 Pin Italian Converter Plug ICP3

This 3 pin Italian converter plug (ICP3) is an adapter designed to convert the 2 pin Italian CEI 23-16/VII plug to the 3 pin UK BS1363 format.

Approvals

BS5733
BS1363-5
BS1362

Stock information temporarily unavailable.

AED 27.67

AED 27.67 Each (ex VAT)

AED 29.05

AED 29.05 Each (inc. VAT)

PowerConnections Italy to UK Mains Connector Converter, Rated At 10A
Select packaging type

AED 27.67

AED 27.67 Each (ex VAT)

AED 29.05

AED 29.05 Each (inc. VAT)

PowerConnections Italy to UK Mains Connector Converter, Rated At 10A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Italy

Country 2

UK

Type 1 Connector

Italian 3 Pin

Type 2 Connector

Type G - British 3-pin

Current Rating

10A

Connector Type

Italian 3 Pin to B31363

Country of Origin

China

Product details

3 Pin Italian Converter Plug ICP3

This 3 pin Italian converter plug (ICP3) is an adapter designed to convert the 2 pin Italian CEI 23-16/VII plug to the 3 pin UK BS1363 format.

Approvals

BS5733
BS1363-5
BS1362