PowerConnections Europe to UK Mains Connector Converter, Rated At 13A

RS Stock No.: 805-6294Brand: PowerConnectionsManufacturers Part No.: SCP-BK
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Europe

Country 2

UK

Type 1 Connector

European Plug

Type 2 Connector

Type G - British 3-pin

Current Rating

13A

Connector Type

Non-Earthed Schuko Europlug to BS1363 3-pin

Country of Origin

China

Product details

European Non-Earthed Schuko to BS1363 Converter Plug

This adapter form Power Connections converts a Euro 2 pin plug (CEE7) to a UK 3 pin plug. The plug has a hinged lid and is secured with a screw and external fuse access. The conversion is not permanent, as you can easily unscrew and remove again if required. The plug uses 13 Amps to convert a non-earthed Euro plug to UK three prong plug.
This adapter plug is most commonly used on lighting or hair and beauty products, such as hair straighteners.

Features and Benefits

Converts a Euro 2 pin plug (CEE7) to Standard UK three pin plug
Safe and fast method of plug conversion
Will convert both straight and right angled Euro Plugs

FAQ's

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

No, this adapter is non-grounded which means it can be used with both two and three prong type sockets but do not secure device from electrical surges.

Approvals

BS5733, BS1363 (for plug/socket features)
BS1362 (for the fuse link)

Stock information temporarily unavailable.

AED 19.27

AED 19.27 Each (ex VAT)

AED 20.23

AED 20.23 Each (inc. VAT)

PowerConnections Europe to UK Mains Connector Converter, Rated At 13A
Select packaging type

AED 19.27

AED 19.27 Each (ex VAT)

AED 20.23

AED 20.23 Each (inc. VAT)

PowerConnections Europe to UK Mains Connector Converter, Rated At 13A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converter Type

Converter Plug

Country 1

Europe

Country 2

UK

Type 1 Connector

European Plug

Type 2 Connector

Type G - British 3-pin

Current Rating

13A

Connector Type

Non-Earthed Schuko Europlug to BS1363 3-pin

Country of Origin

China

Product details

European Non-Earthed Schuko to BS1363 Converter Plug

This adapter form Power Connections converts a Euro 2 pin plug (CEE7) to a UK 3 pin plug. The plug has a hinged lid and is secured with a screw and external fuse access. The conversion is not permanent, as you can easily unscrew and remove again if required. The plug uses 13 Amps to convert a non-earthed Euro plug to UK three prong plug.
This adapter plug is most commonly used on lighting or hair and beauty products, such as hair straighteners.

Features and Benefits

Converts a Euro 2 pin plug (CEE7) to Standard UK three pin plug
Safe and fast method of plug conversion
Will convert both straight and right angled Euro Plugs

FAQ's

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

No, this adapter is non-grounded which means it can be used with both two and three prong type sockets but do not secure device from electrical surges.

Approvals

BS5733, BS1363 (for plug/socket features)
BS1362 (for the fuse link)