Technical Document
Specifications
Brand
PowerLEDTypical Luminous Flux
12000 LM @ +-300K
Colour Temperature
6000k +-300K
Radiant Flux
100W
Viewing Angle
120 °
Colour Rendering
70
LED Colours
White
Forward Voltage
31.5 V
Forward Current
4000 (Max.)mA
Dimensions
46 x 40 x 2.2mm
Country of Origin
China
Product details
PowerLED High Power COB LEDs
This family of high power COB LEDs from PowerLED come with pre-attached wires for easy attachment into your chosen application. Available in a cool white or warm white option these COB LEDs have a square light emitting surface (LES) and a wide viewing angle. There is also a cover included which can be attached on top of the COB once mounted.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.
Features of the COB LEDs:
Wires pre-attached
CRI: 70
Wide viewing angle
Cool white or warm white
10 W, 30 W, 50 W, 70 W or 100 W
CoB LEDs, PowerLED
AED 296.36
AED 296.36 Each (ex VAT)
AED 311.18
AED 311.18 Each (inc. VAT)
1
AED 296.36
AED 296.36 Each (ex VAT)
AED 311.18
AED 311.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 1 | AED 296.36 |
| 2 - 4 | AED 290.32 |
| 5+ | AED 284.44 |
Technical Document
Specifications
Brand
PowerLEDTypical Luminous Flux
12000 LM @ +-300K
Colour Temperature
6000k +-300K
Radiant Flux
100W
Viewing Angle
120 °
Colour Rendering
70
LED Colours
White
Forward Voltage
31.5 V
Forward Current
4000 (Max.)mA
Dimensions
46 x 40 x 2.2mm
Country of Origin
China
Product details
PowerLED High Power COB LEDs
This family of high power COB LEDs from PowerLED come with pre-attached wires for easy attachment into your chosen application. Available in a cool white or warm white option these COB LEDs have a square light emitting surface (LES) and a wide viewing angle. There is also a cover included which can be attached on top of the COB once mounted.
Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.
Features of the COB LEDs:
Wires pre-attached
CRI: 70
Wide viewing angle
Cool white or warm white
10 W, 30 W, 50 W, 70 W or 100 W
