Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PowerLED Connect Series LED Cabinet Light, 24 V dc, 323.6 mm Length, 5 W, 6000 → 6500K

RS Stock No.: 786-8967Brand: PowerLEDManufacturers Part No.: CON310
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

Light Bar

Voltage Rating

24 V dc

Length

323.6 mm

Width

30 mm

Depth

12.3 mm

Wattage

5 W

Colour Temperature

6000 → 6500K

Light Colour

Cool White

Lamp Supplied

Yes

Finish

White

Model

CON310

Series

Connect

Country of Origin

China

Product details

LED Light Bars and Accessories CONNECT Series

The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.

Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.
Easy installation, multiple configurations
Simple and safe low voltage on/off control
Reverse polarity protected
Simple link up capability, allowing up to 4 metres of lighting from 1 driver
Rugged Aluminium extrusion with easy fit mounting points
Suitable for 24VDC applications
Suitable for 24 VDC vehicle applications
Constant power technology, ensures balanced light output across each fitting

Stock information temporarily unavailable.

AED 107.75

AED 107.75 Each (ex VAT)

AED 113.14

AED 113.14 Each (inc. VAT)

PowerLED Connect Series LED Cabinet Light, 24 V dc, 323.6 mm Length, 5 W, 6000 → 6500K

AED 107.75

AED 107.75 Each (ex VAT)

AED 113.14

AED 113.14 Each (inc. VAT)

PowerLED Connect Series LED Cabinet Light, 24 V dc, 323.6 mm Length, 5 W, 6000 → 6500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

Light Bar

Voltage Rating

24 V dc

Length

323.6 mm

Width

30 mm

Depth

12.3 mm

Wattage

5 W

Colour Temperature

6000 → 6500K

Light Colour

Cool White

Lamp Supplied

Yes

Finish

White

Model

CON310

Series

Connect

Country of Origin

China

Product details

LED Light Bars and Accessories CONNECT Series

The CONNECT series of slim line LED bars from PowerLED, are suitable for a wide range of lighting applications including: cabinet lighting, up lighting, accent lighting, etc. These LED light bars can be easily linked up in multiple configurations, using the PowerLED connectors, allowing up to 4 meters of lighting from 1 driver.

Slim line bar suitable for cabinet lighting, up lighting, accent lighting etc.
Easy installation, multiple configurations
Simple and safe low voltage on/off control
Reverse polarity protected
Simple link up capability, allowing up to 4 metres of lighting from 1 driver
Rugged Aluminium extrusion with easy fit mounting points
Suitable for 24VDC applications
Suitable for 24 VDC vehicle applications
Constant power technology, ensures balanced light output across each fitting