PowerLED F10-RGBD-12-48-65-KIT LED Light Kit, Digital RGBD Colour-Chasing

RS Stock No.: 122-1778Brand: PowerLEDManufacturers Part No.: F10-RGBD-12-48-65-KIT
brand-logo
View all in LED Kits

Technical Document

Specifications

Application

Commercial, Residential

LED Kit Contains

Constant Voltage LED Driver, LED Strip, Power Cable, Remote Controller

LED Colours

Blue, Red, White

Number of LEDs

48 (Per Meter)

Series

Digital RGBD Colour-Chasing

Country of Origin

China

Product details

PowerLED RGBD Flexible LED Strip Kits

This range of kits from PowerLED includes everything you need for your digital RGBD LED strip.
The digital RGBD flexible LED strips are available in IP20 and IP65 options and is 5 m long. They feature an exciting colour chasing function that enables you to choose from 99 different effects, with the help of an RF remote controller.
Their wide range of colours and lighting effects makes the strips ideal for various commercial and residential applications.

Features and Benefits
99 dynamic modes
12 V LED Strip
IP20 or IP65
Cascading connectors
3M adhesive backing
29 static colours

Kit Contains
RGBD flexible LED strip
RF wireless digital controller
50 W power supply
Connector cable
Power cables

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

AED 1,245.46

AED 1,245.46 Each (ex VAT)

AED 1,307.73

AED 1,307.73 Each (inc. VAT)

PowerLED F10-RGBD-12-48-65-KIT LED Light Kit, Digital RGBD Colour-Chasing

AED 1,245.46

AED 1,245.46 Each (ex VAT)

AED 1,307.73

AED 1,307.73 Each (inc. VAT)

PowerLED F10-RGBD-12-48-65-KIT LED Light Kit, Digital RGBD Colour-Chasing

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1AED 1,245.46
2 - 4AED 1,173.38
5+AED 1,093.94

Technical Document

Specifications

Application

Commercial, Residential

LED Kit Contains

Constant Voltage LED Driver, LED Strip, Power Cable, Remote Controller

LED Colours

Blue, Red, White

Number of LEDs

48 (Per Meter)

Series

Digital RGBD Colour-Chasing

Country of Origin

China

Product details

PowerLED RGBD Flexible LED Strip Kits

This range of kits from PowerLED includes everything you need for your digital RGBD LED strip.
The digital RGBD flexible LED strips are available in IP20 and IP65 options and is 5 m long. They feature an exciting colour chasing function that enables you to choose from 99 different effects, with the help of an RF remote controller.
Their wide range of colours and lighting effects makes the strips ideal for various commercial and residential applications.

Features and Benefits
99 dynamic modes
12 V LED Strip
IP20 or IP65
Cascading connectors
3M adhesive backing
29 static colours

Kit Contains
RGBD flexible LED strip
RF wireless digital controller
50 W power supply
Connector cable
Power cables

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.