PowerLED 12V White LED Strip Light, 6000K Colour Temp, 5m Length

RS Stock No.: 786-9020Brand: PowerLEDManufacturers Part No.: F8-C3528-12-30-IP20
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Strip Length

5m

Strip Width

8mm

Voltage Rating

12V

Number of LEDs per Metre

30

Colour Temperature

6000K

IP Rating

IP20

Flexible/Rigid

Flexible

Country of Origin

China

Product details

PowerLED Low Power ECO LED Flexi Strips

PowerLED’s ECO series of 12V flexible LED strips provide ultra low power consumption (2.4W per metre) with IP20 ratings for reduced running costs.
With precise binning for consistent colour temperature from batch to batch and excellent heat management, ECOLED flexi strips can be used as a whole 5m reel or cut into shorter lengths to suit applications such as: mood lighting, cove lighting, cabinet lighting and ambient lighting in commercial and residential environments.

Ultra low power consumption: 2.4W per metre
Precise LED binning for consistent colour temperature
Epistar LEDs
Excellent heat management
IP20 rated
Viewing angle: 120°
Input Voltage: 12V
Working life: 30,000 hours
3M adhesive backing for ease of installation
30 LEDs per metre (Cuttable every 100mm)
ECO LED Flexi strip dimensions: 5000 x 8 x 2.2 mm

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

You may be interested in
Stock information temporarily unavailable.

AED 395.01

AED 395.01 Each (ex VAT)

AED 414.76

AED 414.76 Each (inc. VAT)

PowerLED 12V White LED Strip Light, 6000K Colour Temp, 5m Length

AED 395.01

AED 395.01 Each (ex VAT)

AED 414.76

AED 414.76 Each (inc. VAT)

PowerLED 12V White LED Strip Light, 6000K Colour Temp, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 395.01
2 - 4AED 377.06
5+AED 350.86
You may be interested in

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Strip Length

5m

Strip Width

8mm

Voltage Rating

12V

Number of LEDs per Metre

30

Colour Temperature

6000K

IP Rating

IP20

Flexible/Rigid

Flexible

Country of Origin

China

Product details

PowerLED Low Power ECO LED Flexi Strips

PowerLED’s ECO series of 12V flexible LED strips provide ultra low power consumption (2.4W per metre) with IP20 ratings for reduced running costs.
With precise binning for consistent colour temperature from batch to batch and excellent heat management, ECOLED flexi strips can be used as a whole 5m reel or cut into shorter lengths to suit applications such as: mood lighting, cove lighting, cabinet lighting and ambient lighting in commercial and residential environments.

Ultra low power consumption: 2.4W per metre
Precise LED binning for consistent colour temperature
Epistar LEDs
Excellent heat management
IP20 rated
Viewing angle: 120°
Input Voltage: 12V
Working life: 30,000 hours
3M adhesive backing for ease of installation
30 LEDs per metre (Cuttable every 100mm)
ECO LED Flexi strip dimensions: 5000 x 8 x 2.2 mm

Flexible LED Strips, PowerLED

The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

You may be interested in