Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

PowerLED Flex-PIR Floodlight, 50 W, 5000 lm, IP65 PIR, 175 → 265 V ac

RS Stock No.: 206-5674Brand: PowerLEDManufacturers Part No.: Flex-PIR-50-3K
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

50 W

Voltage

175 → 265 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

5000 lm

Solar Panel

No

Series

Flex-PIR

Floodlight Type

Remote Control

Lamp Type

LED

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 435.70

AED 435.70 Each (ex VAT)

AED 457.48

AED 457.48 Each (inc. VAT)

PowerLED Flex-PIR Floodlight, 50 W, 5000 lm, IP65 PIR, 175 → 265 V ac

AED 435.70

AED 435.70 Each (ex VAT)

AED 457.48

AED 457.48 Each (inc. VAT)

PowerLED Flex-PIR Floodlight, 50 W, 5000 lm, IP65 PIR, 175 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wattage

50 W

Voltage

175 → 265 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

5000 lm

Solar Panel

No

Series

Flex-PIR

Floodlight Type

Remote Control

Lamp Type

LED

Country of Origin

China

You may be interested in