Technical Document
Specifications
Brand
PowerLEDLED Colours
White
Strip Length
5m
Strip Width
19.3mm
Voltage Rating
24V dc
Number of LEDs per Metre
60
Colour Temperature
2700K
IP Rating
IP67
Flexible/Rigid
Flexible
Series
Nautilus
Country of Origin
China
AED 1,147.60
AED 1,147.60 Each (ex VAT)
AED 1,204.98
AED 1,204.98 Each (inc. VAT)
1
AED 1,147.60
AED 1,147.60 Each (ex VAT)
AED 1,204.98
AED 1,204.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,147.60 |
5 - 9 | AED 1,117.78 |
10 - 24 | AED 1,089.11 |
25+ | AED 1,076.14 |
Technical Document
Specifications
Brand
PowerLEDLED Colours
White
Strip Length
5m
Strip Width
19.3mm
Voltage Rating
24V dc
Number of LEDs per Metre
60
Colour Temperature
2700K
IP Rating
IP67
Flexible/Rigid
Flexible
Series
Nautilus
Country of Origin
China