PowerLED LED Driver, 24 → 52V Output, 36W Output, 700mA Output, Constant Current Dimmable

RS Stock No.: 773-7071Brand: PowerLEDManufacturers Part No.: PCC70036TD
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

24 → 52V

Maximum Output Power

36W

Output Current

700mA

Dimmable

Yes

Input Voltage

220 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V ac

Country of Origin

China

Product details

PCC xxTD Series Indoor Constant Current LED Drivers

The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.

High efficiency constant current power supplies
Captive terminal screws for ease of use
Snap lock cable strain relief
Over load/short circuit and over temperature protection
Triac Dimming 1-100%
Leading and trailing edge operation
Class II product
Input voltage: 220-240Vac
SELV equivalent

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 232.52

AED 232.52 Each (ex VAT)

AED 244.15

AED 244.15 Each (inc. VAT)

PowerLED LED Driver, 24 → 52V Output, 36W Output, 700mA Output, Constant Current Dimmable

AED 232.52

AED 232.52 Each (ex VAT)

AED 244.15

AED 244.15 Each (inc. VAT)

PowerLED LED Driver, 24 → 52V Output, 36W Output, 700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 232.52
2 - 4AED 218.40
5+AED 190.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24 → 52V

Maximum Output Power

36W

Output Current

700mA

Dimmable

Yes

Input Voltage

220 → 240 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V ac

Country of Origin

China

Product details

PCC xxTD Series Indoor Constant Current LED Drivers

The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.

High efficiency constant current power supplies
Captive terminal screws for ease of use
Snap lock cable strain relief
Over load/short circuit and over temperature protection
Triac Dimming 1-100%
Leading and trailing edge operation
Class II product
Input voltage: 220-240Vac
SELV equivalent

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more