Technical Document
Specifications
Brand
PowerLEDOutput Voltage
12V
Maximum Output Power
12W
Output Current
0 → 1A
Input Voltage
220 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
Voltage Rating
220 → 240 V ac
Country of Origin
China
Product details
Indoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability
AED 45.80
AED 45.80 Each (ex VAT)
AED 48.09
AED 48.09 Each (inc. VAT)
1
AED 45.80
AED 45.80 Each (ex VAT)
AED 48.09
AED 48.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 45.80 |
5 - 9 | AED 43.40 |
10 - 24 | AED 41.65 |
25 - 49 | AED 40.00 |
50+ | AED 38.30 |
Technical Document
Specifications
Brand
PowerLEDOutput Voltage
12V
Maximum Output Power
12W
Output Current
0 → 1A
Input Voltage
220 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
Voltage Rating
220 → 240 V ac
Country of Origin
China
Product details
Indoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability