Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PowerLED LED Driver, 12V Output, 240W Output, 18A Output, Constant Voltage

RS Stock No.: 773-6983Brand: PowerLEDManufacturers Part No.: PCV12240E
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

240W

Output Current

18A

Input Voltage

100 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

100 → 240V ac

Country of Origin

China

Product details

IP65 Outdoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

IP65 rated
Universal AC input
High Efficiency
Over load/short circuit and over voltage protection
Convection cooling
Class 2 output
Long life and high reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 468.93

AED 468.93 Each (ex VAT)

AED 492.38

AED 492.38 Each (inc. VAT)

PowerLED LED Driver, 12V Output, 240W Output, 18A Output, Constant Voltage

AED 468.93

AED 468.93 Each (ex VAT)

AED 492.38

AED 492.38 Each (inc. VAT)

PowerLED LED Driver, 12V Output, 240W Output, 18A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 468.93
2 - 4AED 449.66
5+AED 403.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

240W

Output Current

18A

Input Voltage

100 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP65

Voltage Rating

100 → 240V ac

Country of Origin

China

Product details

IP65 Outdoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

IP65 rated
Universal AC input
High Efficiency
Over load/short circuit and over voltage protection
Convection cooling
Class 2 output
Long life and high reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more