PowerLED LED Driver, 12V Output, 50W Output, 4.2A Output, Constant Voltage

RS Stock No.: 773-6955Brand: PowerLEDManufacturers Part No.: PCV1250
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

50W

Output Current

4.2A

Input Voltage

100 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

Voltage Rating

100 → 240 V ac

Country of Origin

China

Product details

Indoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 200.81

AED 200.81 Each (ex VAT)

AED 210.85

AED 210.85 Each (inc. VAT)

PowerLED LED Driver, 12V Output, 50W Output, 4.2A Output, Constant Voltage

AED 200.81

AED 200.81 Each (ex VAT)

AED 210.85

AED 210.85 Each (inc. VAT)

PowerLED LED Driver, 12V Output, 50W Output, 4.2A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 200.81
2 - 4AED 188.90
5+AED 168.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Voltage

12V

Maximum Output Power

50W

Output Current

4.2A

Input Voltage

100 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

Voltage Rating

100 → 240 V ac

Country of Origin

China

Product details

Indoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Captive terminal screws for ease of use
Snap lock cable strain relief
LED indicator
Over load/short circuit and over temperature protection
Cooling by free air convection
Class 2 output
Long life and high reliability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in