Technical Document
Specifications
Product details
RGBRF-WM RF Wireless Wall Mounted LED Controller
This wall mount LED controller from Power LED is suitable for indoor LED lighting. The RGBRF-WM controller features a very sensitive and highly stable touch colour wheel, for fast and precise colour control. With 3/4/5x5A output channels, the RGBRF-WM LED Controller can control 2 zones and each zone can switch on/off separately. Suitable for a wide range of domestic, commercial and retail internal lighting applications, the RGBRF-WM LED controller is ideal for: accent lighting, mood lighting, cove lighting, under cabinet lighting, decorative lighting and display cabinet lighting.
Suitable for indoor LED lighting
User-friendly interface, easy and simple operation
High sensitive & high stable touch colour wheel
Fast & precise colour control
Enable to control 2 zones separately
Each zone can switch on/off separately
Changing modes of 2 zones can be synchronized without any confusion
Adjustable changing speed with 8 levels
Quickest speed is 4 S, slowest speed is 256 S
AED 510.51
AED 510.51 Each (ex VAT)
AED 536.04
AED 536.04 Each (inc. VAT)
1
AED 510.51
AED 510.51 Each (ex VAT)
AED 536.04
AED 536.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
RGBRF-WM RF Wireless Wall Mounted LED Controller
This wall mount LED controller from Power LED is suitable for indoor LED lighting. The RGBRF-WM controller features a very sensitive and highly stable touch colour wheel, for fast and precise colour control. With 3/4/5x5A output channels, the RGBRF-WM LED Controller can control 2 zones and each zone can switch on/off separately. Suitable for a wide range of domestic, commercial and retail internal lighting applications, the RGBRF-WM LED controller is ideal for: accent lighting, mood lighting, cove lighting, under cabinet lighting, decorative lighting and display cabinet lighting.
Suitable for indoor LED lighting
User-friendly interface, easy and simple operation
High sensitive & high stable touch colour wheel
Fast & precise colour control
Enable to control 2 zones separately
Each zone can switch on/off separately
Changing modes of 2 zones can be synchronized without any confusion
Adjustable changing speed with 8 levels
Quickest speed is 4 S, slowest speed is 256 S