Powertip PC2004LRS-A Alphanumeric LCD Display, 4 Rows by 20 Characters, Transflective

RS Stock No.: 214-3553Brand: PowertipManufacturers Part No.: PC2004LRS-A
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

4.8mm

Character Height

3mm

Viewing Area Height

76mm

Viewing Area Width

25.2mm

Viewing Area Dimensions

76 x 25mm

Interface Type

8-bit

External Depth

14mm

Backlight Type

LED

External Dimensions

98 x 14 x 60mm

External Height

60mm

External Width

98mm

Controller Type

ST7066U

Display Matrix Technology

FSTN, STN, TN

Display Mode

Transflective

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COB

Operating Temperature Range

0 → +50°C

Country of Origin

China

Product details

Powertip Transflective backlit LCD STN

Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers

5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C

Powertip Alphanumeric LCD Displays

Stock information temporarily unavailable.

AED 156.56

AED 156.56 Each (ex VAT)

AED 164.39

AED 164.39 Each (inc. VAT)

Powertip PC2004LRS-A Alphanumeric LCD Display, 4 Rows by 20 Characters, Transflective

AED 156.56

AED 156.56 Each (ex VAT)

AED 164.39

AED 164.39 Each (inc. VAT)

Powertip PC2004LRS-A Alphanumeric LCD Display, 4 Rows by 20 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 156.56
5 - 9AED 131.36
10 - 24AED 114.45
25 - 49AED 107.89
50+AED 102.64

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

4.8mm

Character Height

3mm

Viewing Area Height

76mm

Viewing Area Width

25.2mm

Viewing Area Dimensions

76 x 25mm

Interface Type

8-bit

External Depth

14mm

Backlight Type

LED

External Dimensions

98 x 14 x 60mm

External Height

60mm

External Width

98mm

Controller Type

ST7066U

Display Matrix Technology

FSTN, STN, TN

Display Mode

Transflective

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Driver Mounting

COB

Operating Temperature Range

0 → +50°C

Country of Origin

China

Product details

Powertip Transflective backlit LCD STN

Transflective (dark character on a light background) alphanumeric STN and TN dot matrix modules with integral green LED backlight and LCD display drivers

5x7 dot matrix format (except 16x1, which uses 5x10, and 20x4 and 40x4, which use 5x8) with cursor
160 characters and symbols
Wide viewing angle
Single +5V supply
CMOS controller and driver
Parallel interface to 4 or 8-bit microprocessor
Display commands: clear, shift, on/off, read, write
Cursor commands: home, address set
Operating temperature range 0°C to 50°C

Powertip Alphanumeric LCD Displays