Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PR Electronics Signal Conditioner

RS Stock No.: 827-5482Brand: PR ElectronicsManufacturers Part No.: 2284P1
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Input Range

-250 → +250 V dc, -50 → +50mA

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Denmark

Product details

2284 Type - Isolation Amplifier

The 2284 Isolation Amplifier is a signal converter for current and voltage.

Galvanically separated input, output, and supply
Bipolar current / voltage input
Signal conversion
Current and voltage output
Programmable input and output ranges using internal DIP switches
Universal power supply
Applicable in PELV/SELV circuits

PR Electronics DIN Rail Mounting

Stock information temporarily unavailable.

P.O.A.

PR Electronics Signal Conditioner

P.O.A.

PR Electronics Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Range

-250 → +250 V dc, -50 → +50mA

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Denmark

Product details

2284 Type - Isolation Amplifier

The 2284 Isolation Amplifier is a signal converter for current and voltage.

Galvanically separated input, output, and supply
Bipolar current / voltage input
Signal conversion
Current and voltage output
Programmable input and output ranges using internal DIP switches
Universal power supply
Applicable in PELV/SELV circuits

PR Electronics DIN Rail Mounting