Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PR Electronics 5102B Temperature Transmitter Lin.R, NI100, PT100 Input, 19.2 → 28.8 V dc, -40 → +60 °C

RS Stock No.: 796-6960Brand: PR ElectronicsManufacturers Part No.: 5102B
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

Lin.R, NI100, PT100

Supply Voltage

19.2 → 28.8 V dc

Diameter

23.5 (Width) mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

5102B

Depth

130mm

Country of Origin

Denmark

Product details

5102B - RTD Transmitter

The 5102B is a cost effective RTD transmitter. The 5102B transmitter can be configured with the software program PReset 5000 using a DOS-based PC and the Loop Link communications unit (stock-no. 796-7020).

2-channel RTD transmitter
Input for Pt100, Ni100 or Ohm
3-wire connection cable compensation or 2-wire connection without cable compensation
Signal simulator via externally mounted 10-turn potentiometer
Sensor error detection with Upscale, Downscale or custom set values
Reversible inputs possible
Linearized analog output
Analog current output can be configured to any current within 0-20 mA range
Voltage output range is selectable between 0-10 Vdc and 0-1 Vdc by use of internal jumpers
Programming can be performed with or without a power supply
DIN rail mounting

Stock information temporarily unavailable.

P.O.A.

PR Electronics 5102B Temperature Transmitter Lin.R, NI100, PT100 Input, 19.2 → 28.8 V dc, -40 → +60 °C

P.O.A.

PR Electronics 5102B Temperature Transmitter Lin.R, NI100, PT100 Input, 19.2 → 28.8 V dc, -40 → +60 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

Lin.R, NI100, PT100

Supply Voltage

19.2 → 28.8 V dc

Diameter

23.5 (Width) mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

5102B

Depth

130mm

Country of Origin

Denmark

Product details

5102B - RTD Transmitter

The 5102B is a cost effective RTD transmitter. The 5102B transmitter can be configured with the software program PReset 5000 using a DOS-based PC and the Loop Link communications unit (stock-no. 796-7020).

2-channel RTD transmitter
Input for Pt100, Ni100 or Ohm
3-wire connection cable compensation or 2-wire connection without cable compensation
Signal simulator via externally mounted 10-turn potentiometer
Sensor error detection with Upscale, Downscale or custom set values
Reversible inputs possible
Linearized analog output
Analog current output can be configured to any current within 0-20 mA range
Voltage output range is selectable between 0-10 Vdc and 0-1 Vdc by use of internal jumpers
Programming can be performed with or without a power supply
DIN rail mounting