Technical Document
Specifications
Brand
PR ElectronicsNumber of Channels
1
Module Type
Isolated Driver
Barrier Type
Galvanic Barrier
Maximum Voltage
253 V ac, 300V dc
Hazardous Area Certification
ATEX, IECEx
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Safety Current Maximum
400mA
Safety Voltage Maximum
253 V ac, 300 V dc
Series
5100
Operating Temperature Range
-20 → +60°C
Country of Origin
Denmark
Product details
PR Electronics 5105B Ex-isolated Driver
PR Electronics 5105B intrinsically safe isolated driver is a safety barrier for current signals transmitted to I/P converters and displays mounted in hazardous area. The 5105B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5105A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.
Features and Benefits
1 : 1 or signal conversion of analogue current / voltage signals
3.75 kV ac galvanic isolation
Loop supply > 17.1 V
Inputs, outputs and supply are floating and galvanically separated
Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
Low response time
Universal supply by AC or DC
DIN Rail mounting (vertically or horizontally)
PR Electronics - Ex Interfaces
AED 1,673.60
AED 1,673.60 Each (ex VAT)
AED 1,757.28
AED 1,757.28 Each (inc. VAT)
1
AED 1,673.60
AED 1,673.60 Each (ex VAT)
AED 1,757.28
AED 1,757.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PR ElectronicsNumber of Channels
1
Module Type
Isolated Driver
Barrier Type
Galvanic Barrier
Maximum Voltage
253 V ac, 300V dc
Hazardous Area Certification
ATEX, IECEx
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
19.2 → 300 V dc, 21.6 → 253V ac
Safety Current Maximum
400mA
Safety Voltage Maximum
253 V ac, 300 V dc
Series
5100
Operating Temperature Range
-20 → +60°C
Country of Origin
Denmark
Product details
PR Electronics 5105B Ex-isolated Driver
PR Electronics 5105B intrinsically safe isolated driver is a safety barrier for current signals transmitted to I/P converters and displays mounted in hazardous area. The 5105B signal conditioner is based on microprocessor technology for gain and offset. The analogue signal is transmitted at a response time of less than 25 ms. 20 factory-calibrated measurement ranges in the 5105A can be selected by the internal DIP-switches without the need for recalibration. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 84 channels can be mounted per meter.
Features and Benefits
1 : 1 or signal conversion of analogue current / voltage signals
3.75 kV ac galvanic isolation
Loop supply > 17.1 V
Inputs, outputs and supply are floating and galvanically separated
Output can be connected either as an active current / voltage transmitter or as a 2-wire transmitter
Low response time
Universal supply by AC or DC
DIN Rail mounting (vertically or horizontally)