Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PR Electronics 5000 Series Signal Conditioner, Frequency Input, Current, Voltage, Relay Output, 19.2 → 28.8V dc

RS Stock No.: 796-6982Brand: PR ElectronicsManufacturers Part No.: 5225A1
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Current, Voltage, Relay

Input Range

0 → 20kHz

Output Range

0 → 20mA

Supply Voltage

19.2 → 28.8V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

5000

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Denmark

Product details

PR Electronics 5225A Programmable f/I - f/f Converter

5225 is a programmable f/I - ff converter.The f/I function performs frequency to current and voltage conversion, the f/f function can be used for pulse division or multiplication and as a buffer collecting fast pulse trains.
The 5225 transmitter can be configured with a standard PC and the Loop Link communications unit, or delivered fully configured.

Features and Benefits

Pulse conditioning
Frequency generator
Concurrent f/I and f/f function
Galvanic isolation
4 status LED on the front side
Analog current (0-20mA) and voltage output (0-10Vdc/0-1Vdc)
Version with PNP / NPN output, stock-no. 796-6982
Version with relays output, stock-no. 796-6985
Supply voltage, Vdc
Input and supply polarity reversal protection
Programming can be performed with or without a power supply
Please order the Display Front PR4510 separately (stock-no. 238-0641)

PR Electronics DIN Rail Mounting

Stock information temporarily unavailable.

AED 1,659.54

AED 1,659.54 Each (ex VAT)

AED 1,742.52

AED 1,742.52 Each (inc. VAT)

PR Electronics 5000 Series Signal Conditioner, Frequency Input, Current, Voltage, Relay Output, 19.2 → 28.8V dc

AED 1,659.54

AED 1,659.54 Each (ex VAT)

AED 1,742.52

AED 1,742.52 Each (inc. VAT)

PR Electronics 5000 Series Signal Conditioner, Frequency Input, Current, Voltage, Relay Output, 19.2 → 28.8V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Frequency Converter

Input Signal Type

Frequency

Output Signal Type

Current, Voltage, Relay

Input Range

0 → 20kHz

Output Range

0 → 20mA

Supply Voltage

19.2 → 28.8V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

5000

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Denmark

Product details

PR Electronics 5225A Programmable f/I - f/f Converter

5225 is a programmable f/I - ff converter.The f/I function performs frequency to current and voltage conversion, the f/f function can be used for pulse division or multiplication and as a buffer collecting fast pulse trains.
The 5225 transmitter can be configured with a standard PC and the Loop Link communications unit, or delivered fully configured.

Features and Benefits

Pulse conditioning
Frequency generator
Concurrent f/I and f/f function
Galvanic isolation
4 status LED on the front side
Analog current (0-20mA) and voltage output (0-10Vdc/0-1Vdc)
Version with PNP / NPN output, stock-no. 796-6982
Version with relays output, stock-no. 796-6985
Supply voltage, Vdc
Input and supply polarity reversal protection
Programming can be performed with or without a power supply
Please order the Display Front PR4510 separately (stock-no. 238-0641)

PR Electronics DIN Rail Mounting