PR Electronics 5500 LCD Digital Panel Multi-Function Meter, 44.5mm x 91.5mm

RS Stock No.: 796-6938Brand: PR ElectronicsManufacturers Part No.: 5531A
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Display Type

LCD

Cutout Height

44.5mm

Cutout Width

91.5mm

Number Of Digits

4

Depth

120mm

Digit Height

16 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Measurement Range

3.6 → 23mA

Series

5500

Meter Type

Loop Powered LCD Indicator

Country of Origin

Denmark

Product details

5500 Series - Loop-powered LCD Indicator

PR Electronics 5531 series are loop powered 1/8 DIN LCD panel indicators, designed to give a simple and efficient display in demanding applications. The 5531 indicator is powered by the 4 to 20 mA current loop and is easily scaled to display the correct process value. The front panel offers easy programming with 3 buttons that can be used to scale the display to any range between -9999 to 9999, and reverse display action is possible.

Features and Benefits

4 digit loop-powered LCD display
Indicator is powered by the 4 to 20 mA current loop
LCD backlight can be set to half or full intensity for easy viewing in low light conditions
Display is easily scaled to the correct process value (from -9999 to 9999)
Easy push-button configuration
Front push-buttons can be disabled to prevent unauthorized adjustment
5531A can be panel mounted in the safe area or I.S. / Ex Zone 2 (gas) (stock-no.: 796-6938)
5531B can be mounted in Ex Zone 0 (stock-no.: 796-7073)
5531B1 can be mounted in Ex Zone 2 and 22 (stock-no.: 827-5410)
5531B2 can be mounted in Ex Zone 1, 2, 21 and 22 (stock-no.: 827-5413)

PR Electronics Series

Stock information temporarily unavailable.

AED 1,758.49

AED 1,758.49 Each (ex VAT)

AED 1,846.41

AED 1,846.41 Each (inc. VAT)

PR Electronics 5500 LCD Digital Panel Multi-Function Meter, 44.5mm x 91.5mm

AED 1,758.49

AED 1,758.49 Each (ex VAT)

AED 1,846.41

AED 1,846.41 Each (inc. VAT)

PR Electronics 5500 LCD Digital Panel Multi-Function Meter, 44.5mm x 91.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 1,758.49
5+AED 1,704.04

Technical Document

Specifications

Display Type

LCD

Cutout Height

44.5mm

Cutout Width

91.5mm

Number Of Digits

4

Depth

120mm

Digit Height

16 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Measurement Range

3.6 → 23mA

Series

5500

Meter Type

Loop Powered LCD Indicator

Country of Origin

Denmark

Product details

5500 Series - Loop-powered LCD Indicator

PR Electronics 5531 series are loop powered 1/8 DIN LCD panel indicators, designed to give a simple and efficient display in demanding applications. The 5531 indicator is powered by the 4 to 20 mA current loop and is easily scaled to display the correct process value. The front panel offers easy programming with 3 buttons that can be used to scale the display to any range between -9999 to 9999, and reverse display action is possible.

Features and Benefits

4 digit loop-powered LCD display
Indicator is powered by the 4 to 20 mA current loop
LCD backlight can be set to half or full intensity for easy viewing in low light conditions
Display is easily scaled to the correct process value (from -9999 to 9999)
Easy push-button configuration
Front push-buttons can be disabled to prevent unauthorized adjustment
5531A can be panel mounted in the safe area or I.S. / Ex Zone 2 (gas) (stock-no.: 796-6938)
5531B can be mounted in Ex Zone 0 (stock-no.: 796-7073)
5531B1 can be mounted in Ex Zone 2 and 22 (stock-no.: 827-5410)
5531B2 can be mounted in Ex Zone 1, 2, 21 and 22 (stock-no.: 827-5413)

PR Electronics Series