Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

PR Electronics 5910_4142CJC44 5900 Series Black, 2.5mm², Screw Termination

RS Stock No.: 136-8708Brand: PR ElectronicsManufacturers Part No.: 5910
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Series

5900

Termination Method

Screw

Cable CSA

2.5mm²

Fused

No

Country of Origin

Denmark

Product details

5910 Type- CJC Connector

The 5910 is a CJC connector for channel 1.

Features and Benefits

For I.S devices
For use with 4114, 4116, 4131, 5114A, 5115A, 5116A, 5131A, 6331A, 6335A, 6337A, 6350A, 9113A and 9116A

PR Electronics DIN Rail Mounting

Stock information temporarily unavailable.

AED 81.58

AED 81.58 Each (ex VAT)

AED 85.66

AED 85.66 Each (inc. VAT)

PR Electronics 5910_4142CJC44 5900 Series Black, 2.5mm², Screw Termination

AED 81.58

AED 81.58 Each (ex VAT)

AED 85.66

AED 85.66 Each (inc. VAT)

PR Electronics 5910_4142CJC44 5900 Series Black, 2.5mm², Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Series

5900

Termination Method

Screw

Cable CSA

2.5mm²

Fused

No

Country of Origin

Denmark

Product details

5910 Type- CJC Connector

The 5910 is a CJC connector for channel 1.

Features and Benefits

For I.S devices
For use with 4114, 4116, 4131, 5114A, 5115A, 5116A, 5131A, 6331A, 6335A, 6337A, 6350A, 9113A and 9116A

PR Electronics DIN Rail Mounting