Technical Document
Specifications
Brand
PR ElectronicsModule Type
Loop Powered Isolator
Input Signal Type
Current
Output Signal Type
Current
Operating Temperature Range
-20 → +60°C
Safety Voltage Maximum
250 V ac
Number of Channels
1, 2, 4
Minimum Operating Temperature
-20°C
Series
6185A
Maximum Operating Temperature
+60°C
Country of Origin
Denmark
Product details
PR Electronics 6185 Loop-powered Isolator
PR Electronics 6185 series are loop powered isolators provide galvanic separation of analogue current signals. Designed to give a simple and efficient solution in applications with unproblematic transmission of current signals according to NAMUR. The 6185 isolator is powered by the measured signal and loads the loop with a maximum 1.8 Vdc. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 168 channels can be mounted per meter.
Features and Benefits
Slimline channel width of less than 6 mm
Loop-powered isolator
No separate supply necessary
Low response time
High noise suppression
Inputs and outputs are floating and galvanically separated
Input is protected against overvoltage and polarity error
DIN Rail mounting
1-channel version, stock-no. 796-6991
2-channel version, stock-no. 796-6916
4-channel version, stock-no. 796-6948
PR Electronics DIN Rail Mounting
AED 970.20
AED 970.20 Each (ex VAT)
AED 1,018.71
AED 1,018.71 Each (inc. VAT)
1
AED 970.20
AED 970.20 Each (ex VAT)
AED 1,018.71
AED 1,018.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PR ElectronicsModule Type
Loop Powered Isolator
Input Signal Type
Current
Output Signal Type
Current
Operating Temperature Range
-20 → +60°C
Safety Voltage Maximum
250 V ac
Number of Channels
1, 2, 4
Minimum Operating Temperature
-20°C
Series
6185A
Maximum Operating Temperature
+60°C
Country of Origin
Denmark
Product details
PR Electronics 6185 Loop-powered Isolator
PR Electronics 6185 series are loop powered isolators provide galvanic separation of analogue current signals. Designed to give a simple and efficient solution in applications with unproblematic transmission of current signals according to NAMUR. The 6185 isolator is powered by the measured signal and loads the loop with a maximum 1.8 Vdc. Mounted vertically or horizontally on a DIN rail. As the devices can be mounted without distance between neighbouring units, up to 168 channels can be mounted per meter.
Features and Benefits
Slimline channel width of less than 6 mm
Loop-powered isolator
No separate supply necessary
Low response time
High noise suppression
Inputs and outputs are floating and galvanically separated
Input is protected against overvoltage and polarity error
DIN Rail mounting
1-channel version, stock-no. 796-6991
2-channel version, stock-no. 796-6916
4-channel version, stock-no. 796-6948