Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PR Electronics 6300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 7.2 → 30 V dc

RS Stock No.: 136-8670Brand: PR ElectronicsManufacturers Part No.: 6331B2B
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

7.2 → 30 V dc

Diameter

23.5 (Width) mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

6300

Depth

104mm

Hazardous Area Certification

ATEX

PRICED TO CLEAR

Yes

Country of Origin

Denmark

Product details

6331B 2-Wire Programmable Transmitter

PR Electronics 6331B intrinsically safe 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6331 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC. Virtually any thermocouple or 2, 3 & 4 Wire RTD, plus linear resistance and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• DIN Rail mounting
• Galvanic isolation
• Can be installed in Ex zone 0
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,467.92

AED 2,467.92 Each (ex VAT)

AED 2,591.32

AED 2,591.32 Each (inc. VAT)

PR Electronics 6300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 7.2 → 30 V dc

AED 2,467.92

AED 2,467.92 Each (ex VAT)

AED 2,591.32

AED 2,591.32 Each (inc. VAT)

PR Electronics 6300 Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 7.2 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

7.2 → 30 V dc

Diameter

23.5 (Width) mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

6300

Depth

104mm

Hazardous Area Certification

ATEX

PRICED TO CLEAR

Yes

Country of Origin

Denmark

Product details

6331B 2-Wire Programmable Transmitter

PR Electronics 6331B intrinsically safe 2-wire programmable temperature transmitter offers unrivalled performance in applications making heavy demands on accuracy to convert a wide array of input types to a 4 – 20 mA output signal. The 6331 transmitters provides unrivalled input versatility with galvanic isolation up to 1.5 kVAC. Virtually any thermocouple or 2, 3 & 4 Wire RTD, plus linear resistance and bipolar mV signals. Input sensor redundancy function maintains process availability and safety in the event of primary sensor failure
The 6300 series transmitters are quickly and easily programmable to the specific application. Configuration via a standard PC and user-friendly software, PReset, available as a free download. Parameters for input, output, sensor error detection and process calibration can be configured via PReset within a few minutes.

Features and Benefits

• DIN Rail mounting
• Galvanic isolation
• Can be installed in Ex zone 0
• Sensor drift detection maintains measuring point reliability
• Flexible input capability, with choice of output modes
• Superior accuracy ensures true, reliable measurements
• Fast response time easily supports safety and cost-critical applications
• High immunity to conducted noise: tested against 10 Vrms in the range 15 Hz–100 MHz
• Continuous check of vital stored data for safety reasons
• Runtime meters provide a valuable history of the process temperature and the ambient temperature around the transmitter
• Very low temperature coefficient ensuring maximum accuracy across changing ambient conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more