Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PR Electronics Steel Perforated DIN Rail, Top Hat Compatible, 1m x 35mm x 15mm

RS Stock No.: 827-5381Brand: PR ElectronicsManufacturers Part No.: 9400A
brand-logo
View all in DIN Rails

Technical Document

Specifications

Compatibility

Top Hat

Length

1m

Width

35mm

Height

15mm

DIN Rail Type

Perforated

Material

Steel

Country of Origin

Denmark

Product details

9400 Type - Power Rails

PR Electronics 9400 series power rails are standard 15 mm profile top hat DIN Rail with integrated strip connector for providing power to devices in the 3000 and 9000 series. The 9400 power rails safe time and space when installing by allowing the power supply to be daisy chained across multiple devices.

• 35 mm width x 15 mm depth
• Supplied with terminal cover and end stops

PR Electronics DIN Rail Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 760.20

AED 760.20 Each (ex VAT)

AED 798.21

AED 798.21 Each (inc. VAT)

PR Electronics Steel Perforated DIN Rail, Top Hat Compatible, 1m x 35mm x 15mm

AED 760.20

AED 760.20 Each (ex VAT)

AED 798.21

AED 798.21 Each (inc. VAT)

PR Electronics Steel Perforated DIN Rail, Top Hat Compatible, 1m x 35mm x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Compatibility

Top Hat

Length

1m

Width

35mm

Height

15mm

DIN Rail Type

Perforated

Material

Steel

Country of Origin

Denmark

Product details

9400 Type - Power Rails

PR Electronics 9400 series power rails are standard 15 mm profile top hat DIN Rail with integrated strip connector for providing power to devices in the 3000 and 9000 series. The 9400 power rails safe time and space when installing by allowing the power supply to be daisy chained across multiple devices.

• 35 mm width x 15 mm depth
• Supplied with terminal cover and end stops

PR Electronics DIN Rail Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more