PR Electronics Signal Conditioner

RS Stock No.: 827-5378Brand: PR ElectronicsManufacturers Part No.: 9410
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Output Current

4A

Width

23.5mm

Depth

104mm

Height

109mm

Mounting Type

DIN Rail Mount

Country of Origin

Denmark

Product details

9410 Series - Power Control Unit

PR Electronics 9410 power control unit distributes supply voltage to a power rail, while also detecting errors from any of the devices mounted on the power rail. A collective alarm transmits device status to the control system via the internal status relay.
Redundant supply for the power rail can be obtained by mounting two 9410 devices connected to 2 separate power supplies (e.g. PR 9420).

Features and Benefits

Distributes supply voltage to the power rail
Optional connection of backup supply
Approved for installation in I.S. / Ex zone 2 / Div. 2
Optional redundant supply for the power rail
Must be installed on power rail, PR type 9400 (e.g. stock-no. 827-5381)

Switch Mode - PR Electronics

Stock information temporarily unavailable.

AED 994.46

AED 994.46 Each (ex VAT)

AED 1,044.18

AED 1,044.18 Each (inc. VAT)

PR Electronics Signal Conditioner

AED 994.46

AED 994.46 Each (ex VAT)

AED 1,044.18

AED 1,044.18 Each (inc. VAT)

PR Electronics Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Current

4A

Width

23.5mm

Depth

104mm

Height

109mm

Mounting Type

DIN Rail Mount

Country of Origin

Denmark

Product details

9410 Series - Power Control Unit

PR Electronics 9410 power control unit distributes supply voltage to a power rail, while also detecting errors from any of the devices mounted on the power rail. A collective alarm transmits device status to the control system via the internal status relay.
Redundant supply for the power rail can be obtained by mounting two 9410 devices connected to 2 separate power supplies (e.g. PR 9420).

Features and Benefits

Distributes supply voltage to the power rail
Optional connection of backup supply
Approved for installation in I.S. / Ex zone 2 / Div. 2
Optional redundant supply for the power rail
Must be installed on power rail, PR type 9400 (e.g. stock-no. 827-5381)

Switch Mode - PR Electronics