Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pramet Rhombic Milling Insert 16mm Side Length, 4.5mm Bore Diameter

RS Stock No.: 866-0647Brand: PrametManufacturers Part No.: ADMX 160608SR-M:M9325
brand-logo
View all in Milling Inserts

Technical Document

Specifications

Brand

Pramet

Type

Indexable

Shape

Rhombic

Bore Diameter

4.5mm

Side Length

16mm

Height

6.25mm

Grade

M9325

PRICED TO CLEAR

Yes

Country of Origin

Czech Republic

Product details

Pramet ADMX Milling Insert

For use with FORCE AD milling cutters.

Excellent for machining Steel
Acceptable for Stainless and Super Alloys

Milling Inserts

Stock information temporarily unavailable.

AED 786.03

AED 786.03 1 Box of 10 (ex VAT)

AED 825.33

AED 825.33 1 Box of 10 (inc. VAT)

Pramet Rhombic Milling Insert 16mm Side Length, 4.5mm Bore Diameter

AED 786.03

AED 786.03 1 Box of 10 (ex VAT)

AED 825.33

AED 825.33 1 Box of 10 (inc. VAT)

Pramet Rhombic Milling Insert 16mm Side Length, 4.5mm Bore Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pramet

Type

Indexable

Shape

Rhombic

Bore Diameter

4.5mm

Side Length

16mm

Height

6.25mm

Grade

M9325

PRICED TO CLEAR

Yes

Country of Origin

Czech Republic

Product details

Pramet ADMX Milling Insert

For use with FORCE AD milling cutters.

Excellent for machining Steel
Acceptable for Stainless and Super Alloys

Milling Inserts