Technical Document
Specifications
Brand
PrametLathe Part
Lathe Insert
Approach Angle
80°
Series
CCGT
For Use With
SCLCR 06
Length
4.22mm
Height
9.525mm
Country of Origin
Czech Republic
AED 763.30
AED 763.30 1 Box of 10 (ex VAT)
AED 801.46
AED 801.46 1 Box of 10 (inc. VAT)
Pramet CCGT Series Lathe Insert for Use with SCLCR 06, 9.525mm Height, 80° Approach, 4.22mm Length
1
AED 763.30
AED 763.30 1 Box of 10 (ex VAT)
AED 801.46
AED 801.46 1 Box of 10 (inc. VAT)
Pramet CCGT Series Lathe Insert for Use with SCLCR 06, 9.525mm Height, 80° Approach, 4.22mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PrametLathe Part
Lathe Insert
Approach Angle
80°
Series
CCGT
For Use With
SCLCR 06
Length
4.22mm
Height
9.525mm
Country of Origin
Czech Republic