Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pramet DCMT Series Lathe Insert for Use with SDJCR 11, 3.97mm Height, 93° Approach, 11.6mm Length

RS Stock No.: 866-0461Brand: PrametManufacturers Part No.: DCMT 11T304E-FM:T9315
brand-logo
View all in Lathe Tool Holders & Inserts

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Insert

Approach Angle

93°

Series

DCMT

For Use With

SDJCR 11

Length

11.6mm

Height

3.97mm

Country of Origin

Czech Republic

Product details

Pramet DCMT Insert - Positive Angle

For use with SDJC, SDNCN, SDQC, SDUC, SDZC Holders & Bars.

T8330

Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Positive Angle

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Positive Angle

T9315

Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Positive Angle

Turning Inserts

Stock information temporarily unavailable.

AED 621.86

AED 621.86 1 Box of 10 (ex VAT)

AED 652.95

AED 652.95 1 Box of 10 (inc. VAT)

Pramet DCMT Series Lathe Insert for Use with SDJCR 11, 3.97mm Height, 93° Approach, 11.6mm Length

AED 621.86

AED 621.86 1 Box of 10 (ex VAT)

AED 652.95

AED 652.95 1 Box of 10 (inc. VAT)

Pramet DCMT Series Lathe Insert for Use with SDJCR 11, 3.97mm Height, 93° Approach, 11.6mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Insert

Approach Angle

93°

Series

DCMT

For Use With

SDJCR 11

Length

11.6mm

Height

3.97mm

Country of Origin

Czech Republic

Product details

Pramet DCMT Insert - Positive Angle

For use with SDJC, SDNCN, SDQC, SDUC, SDZC Holders & Bars.

T8330

Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Positive Angle

T9325

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
Positive Angle

T9315

Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
Positive Angle

Turning Inserts