Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pramet PWLNR Series Lathe Tool Holder for Use with WNMG 0604, 25mm Height, 95° Approach, 150mm Length

RS Stock No.: 866-0408Brand: PrametManufacturers Part No.: PWLNR 2525 M 0604
brand-logo
View all in Lathe Tool Holders & Inserts

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Tool Holder

Approach Angle

95°

Series

PWLNR

For Use With

WNMG 0604

Length

150mm

Height

25mm

Country of Origin

Czech Republic

Product details

Dormer PWLNR Turning Holder

Turning Holder for WN Style Negative Inserts.

For general external turning operations
Also available in left hand
Insert style incorporates 6 edges for increased economy
Suitable for WNM.0604 and WN..0804 Inserts

Turning Holders

You may be interested in
Stock information temporarily unavailable.

AED 743.66

AED 743.66 Each (ex VAT)

AED 780.84

AED 780.84 Each (inc. VAT)

Pramet PWLNR Series Lathe Tool Holder for Use with WNMG 0604, 25mm Height, 95° Approach, 150mm Length

AED 743.66

AED 743.66 Each (ex VAT)

AED 780.84

AED 780.84 Each (inc. VAT)

Pramet PWLNR Series Lathe Tool Holder for Use with WNMG 0604, 25mm Height, 95° Approach, 150mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Tool Holder

Approach Angle

95°

Series

PWLNR

For Use With

WNMG 0604

Length

150mm

Height

25mm

Country of Origin

Czech Republic

Product details

Dormer PWLNR Turning Holder

Turning Holder for WN Style Negative Inserts.

For general external turning operations
Also available in left hand
Insert style incorporates 6 edges for increased economy
Suitable for WNM.0604 and WN..0804 Inserts

Turning Holders

You may be interested in