Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pramet Plain Slot Drill 3 Flutes, 2mm Cut Diameter

RS Stock No.: 263-7756Brand: PrametManufacturers Part No.: S813HA2.0
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Pramet

Shank Type

Plain

Cut Length

6mm

Cutter Diameter

2mm

Number Of Flutes

3

Material

Solid Carbide

Overall Length

57 mm

Shank Diameter

6 mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 228.80

AED 228.80 Each (ex VAT)

AED 240.24

AED 240.24 Each (inc. VAT)

Pramet Plain Slot Drill 3 Flutes, 2mm Cut Diameter

AED 228.80

AED 228.80 Each (ex VAT)

AED 240.24

AED 240.24 Each (inc. VAT)

Pramet Plain Slot Drill 3 Flutes, 2mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pramet

Shank Type

Plain

Cut Length

6mm

Cutter Diameter

2mm

Number Of Flutes

3

Material

Solid Carbide

Overall Length

57 mm

Shank Diameter

6 mm

Country of Origin

Italy