Pramet Plain Slot Drill 3 Flutes, 2.5mm Cut Diameter

RS Stock No.: 263-7757Brand: PrametManufacturers Part No.: S813HA2.5
brand-logo
View all in Slot Drills

Technical Document

Specifications

Brand

Pramet

Shank Type

Plain

Cut Length

7mm

Cutter Diameter

2.5mm

Number Of Flutes

3

Material

Solid Carbide

Overall Length

57 mm

Shank Diameter

6 mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 261.45

AED 261.45 Each (ex VAT)

AED 274.52

AED 274.52 Each (inc. VAT)

Pramet Plain Slot Drill 3 Flutes, 2.5mm Cut Diameter

AED 261.45

AED 261.45 Each (ex VAT)

AED 274.52

AED 274.52 Each (inc. VAT)

Pramet Plain Slot Drill 3 Flutes, 2.5mm Cut Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pramet

Shank Type

Plain

Cut Length

7mm

Cutter Diameter

2.5mm

Number Of Flutes

3

Material

Solid Carbide

Overall Length

57 mm

Shank Diameter

6 mm

Country of Origin

Italy