Pramet WNMG Series Lathe Insert for Use with PWLNR 0604, 4.76mm Height, 93° Approach, 6.5mm Length

RS Stock No.: 866-0394Brand: PrametManufacturers Part No.: WNMG 060412E-NM:T9325
brand-logo
View all in Lathe Tool Holders & Inserts

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Insert

Approach Angle

93°

Series

WNMG

For Use With

PWLNR 0604

Length

6.5mm

Height

4.76mm

Country of Origin

Czech Republic

Product details

Pramet WNMG Insert

WNMG Negative Turning Insert for use with DWLN and PWLN Holders and Bars.

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9315

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9325

Excellent for machining Steel
Acceptable for Stainless Steel

T9335

Turning Inserts

You may be interested in

AED 624.28

AED 624.28 1 Box of 10 (ex VAT)

AED 655.49

AED 655.49 1 Box of 10 (inc. VAT)

Pramet WNMG Series Lathe Insert for Use with PWLNR 0604, 4.76mm Height, 93° Approach, 6.5mm Length

AED 624.28

AED 624.28 1 Box of 10 (ex VAT)

AED 655.49

AED 655.49 1 Box of 10 (inc. VAT)

Pramet WNMG Series Lathe Insert for Use with PWLNR 0604, 4.76mm Height, 93° Approach, 6.5mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Pramet

Lathe Part

Lathe Insert

Approach Angle

93°

Series

WNMG

For Use With

PWLNR 0604

Length

6.5mm

Height

4.76mm

Country of Origin

Czech Republic

Product details

Pramet WNMG Insert

WNMG Negative Turning Insert for use with DWLN and PWLN Holders and Bars.

Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels

T9315

Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron

T9325

Excellent for machining Steel
Acceptable for Stainless Steel

T9335

Turning Inserts

You may be interested in