Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Preci-Dip 1.27mm Pitch 32 Way SMD PLCC IC Socket

RS Stock No.: 701-9427Brand: Preci-DipManufacturers Part No.: 540-88-032-17-400
brand-logo
View all in IC Sockets

Technical Document

Specifications

IC Socket Type

PLCC Socket

Package Type

SMD

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PPS

Country of Origin

Switzerland

Product details

Preci-dip 540 Series PLCC Sockets

These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.

Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
P.O.A.Each (In a Pack of 5) (ex VAT)
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
P.O.A.Each (Supplied in a Box) (ex VAT)
Stock information temporarily unavailable.

AED 41.48

AED 8.295 Each (In a Pack of 5) (ex VAT)

AED 43.55

AED 8.71 Each (In a Pack of 5) (inc. VAT)

Preci-Dip 1.27mm Pitch 32 Way SMD PLCC IC Socket
Select packaging type

AED 41.48

AED 8.295 Each (In a Pack of 5) (ex VAT)

AED 43.55

AED 8.71 Each (In a Pack of 5) (inc. VAT)

Preci-Dip 1.27mm Pitch 32 Way SMD PLCC IC Socket
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 8.295AED 41.48
125 - 370AED 7.455AED 37.28
375 - 995AED 6.615AED 33.08
1000 - 1995AED 5.775AED 28.88
2000+AED 5.355AED 26.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
P.O.A.Each (In a Pack of 5) (ex VAT)
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
P.O.A.Each (Supplied in a Box) (ex VAT)

Technical Document

Specifications

IC Socket Type

PLCC Socket

Package Type

SMD

Gender

Female

Number Of Contacts

32

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

Glass Fibre Reinforced PPS

Country of Origin

Switzerland

Product details

Preci-dip 540 Series PLCC Sockets

These Swiss Preci-dip PLCC 540 Series sockets with SMT terminations to the PCB come with square sizes for IC packages according to JEDEC MO-047 and rectangular size (32 way) according to JEDEC MO-52, low profile.

Tape & Reel packs have Manufacturers Part Numbers ending in TR
Contact pressure minimum 1.5 N per contact
Mechanical life is a minimum of 50 cycles
Capacitance maximum 2 pF
Coplanarity SMD terminations maximum 0.1 mm

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
P.O.A.Each (In a Pack of 5) (ex VAT)
TE Connectivity 1.27mm Pitch 32 Way PLCC Socket
P.O.A.Each (Supplied in a Box) (ex VAT)